• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy T3DSO1202A Digital 200 MHz 2 GS/s 28 MP 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,675.00 / piece)
€ 1,675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital oscilloscope T3DSO1202A

  • 200 MHz
  • No. of analogue inputs 2

Technical specifications

Product type

Digital

Bandwidth

200 MHz

Channel sample rate

2 GS/s

Displays

7" TFT color display

No. of analogue inputs

2

Manufacturer's standards (no certificate)

Dim
Channel memory depth

28 MP

Type

T3DSO1202A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947403 Teledyne LeCroy T3DSO1202A Digital 200 MHz 2 GS/s 28 MP 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.