• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy ZD1500 Differential probe 1.5 GHz 1:1 30 V

1/2
Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11,665.00 / piece)
€ 11,665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Differential probe ZD1500

  • 1:1
  • Bandwidth 1.5 GHz
  • Blue oval logo with the text 'AUTHORISED DISTRIBUTOR' and 'LeCroy' in the centre.<br><br>Note: I made the following specific British English adjustments:<br>- 'Authorized' → 'Authorised' (British spelling)<br>- 'Center' → 'Centre' (British spelling)

Technical specifications

Product type

Differential probe

Bandwidth

1.5 GHz

Divider voltage ratio

1:1

Slew rate

0.27 ns

Nominal voltage

30 V

Input capacity

1 pf

Input resistance

120 kΩ

Type

Differential

Manufacturer's standards (no certificate)

Reading category

CAT I

Compatible with (details)

WaveSurfer®

WaveRunner®

WavePro®

Wavemaster® firmware 6.4.1.x and higher

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 103154 Teledyne LeCroy ZD1500 Differential probe 1.5 GHz 1:1 30 V

Description

The differential probe works like 2 probes in one. It enables the measurement of the voltage differential between two freely definable measurement points. A fixed reference point (ground) is not required.

This text is machine translated.

Features

  • Fully integrate into LeCroy-DSOs without additional power source.
  • A variety of contact can be, selectable test tips/gripper.

Scope of delivery

  • Y-adapter cable · 2 Einlot-Y-adapter cable · 2 Mini gripper · 2 Micro gripper · 4 test tips · 4 extensions (2x short/2x long) · 2 test tips saver · 4 spring-loaded mass adapter (2 x short/2x long) · Rotating probe tip adapter · 2 narrow IC Test Tips · Probe calibration device · Probe holder · User manual · Calibration certificate.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11,673.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)