• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100006991 6 ports Network patch panel CAT 6A 3 U Equipped

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.23 / piece)
€ 85.99
-67 %
€ 28.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner 6 ports patch panel CAT 6a equipped with front plate

  • With front plate
  • High quality shielded mini-patch panel with 6 CAT 6a modules
  • Free cable strain relief by the accompanying cable ties
  • Symbol image for Telegärtner 100006991 6 ports Network patch panel CAT 6A 3 U Equipped

Technical specifications

Product type

Network patch panel

CAT 6A

Rack unit

3 U

Transfer rate

10 GBit/s

Port

6 ports

Patch panel design

Equipped

Connection method

LSA+

Connections

6 LAN ports

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 993034 Telegärtner 100006991 6 ports Network patch panel CAT 6A 3 U Equipped

User & Safety Instructions

User & Safety Instructions 993034 Telegärtner 100006991 6 ports Network patch panel CAT 6A 3 U Equipped

Description

Networks with a small number of participants require simple and cost-effective distributors systems without 48.3 cm (19'') racks and separate EDP rooms. For this purpose, the Telegärtner mini-patch can be used as a panel patch or as a connection device for groups of participants ar the workplace. The mini patch panel is especially useful when retrofitting networks, for example, when routers and switches are installed in different rooms. The patch panel is modular, so you can up to 12 subscribers can be connected via shielded or unshielded installation cable. The cable can be inserted in the housing from the rear or from the bottom; The distributor can be set up to wall and attached to the channel or simply placed on the table.

Features

  • Shielding cap made of stainless steel
  • It is possible to change the modules, for example, for coupling
  • PCB mounted horizontally, with an internal metal shielding
  • Installation of ground connection cables (M4 screw)
  • Tool-free mounting of the shielding cap
  • Free cable strain relief by the accompanying cable ties
  • 360° shield directly to the board by twisting the clamp without additional shielding braiding
  • Connection of the wires cutting through LSA Plus terminals colour-coded according to EIA / TIA 568A and B
  • Shielding cap made of stainless steel

Scope of delivery

  • Telegärtner mini patch panel
  • Front plate
  • Cable ties
  • Screws
  • Instructions

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)