• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100007024 24 ports Network patch panel 483 mm (19") CAT 5e 1 U Equipped

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network patch panel

Rack size

483 mm (19")

CAT 5e

Rack unit

1 U

Port

24 ports

Patch panel design

Equipped

Connection method

LSA

Connections

24 LAN ports

Width

482.6 mm

Height

44 mm

Depth

44 mm

Length

482.60 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1550068 Telegärtner 100007024 24 ports Network patch panel 483 mm (19") CAT 5e 1 U Equipped

User & Safety Instructions

User & Safety Instructions 1550068 Telegärtner 100007024 24 ports Network patch panel 483 mm (19") CAT 5e 1 U Equipped

Description

Features

  • 24x RJ45 Unshielded, without shielding cap
  • This text is machine translated.

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)