1/4
Image similar
100007416
RJ45 connector
RJ45 socket, mount
CAT 6A
RJ45
22
27
Cut & Clip
RJ45 8p8c plug
RJ45 8p8c plug
1 x
1
27 mm
0.035
Black
1 pc(s)
Spring steel 0.8 µm, gold-plated
Yes
Bayonet
IEC 61076-3-106
IP67 (when connected)
PA, UL94 V0
Straight
1.0 A at 50°C
22-27
8P8C
min. 750
-40°C to + 70 °C
yes
Datasheet 1179979 Telegärtner 100007416 Telegärtner 100007416 N/A 100007416 RJ45 socket, mount Pins: 8P8C Black 1 pc(s) 100007416 RJ45 soc
User & Safety Instructions 1179979 Telegärtner 100007416 Telegärtner 100007416 N/A 100007416 RJ45 socket, mount Pins: 8P8C Black 1 pc(s) 100007416 RJ45 soc
The necessary accessories are required to use the article as described.