
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Coax
- Cable type
RG179
- Cable features
double shielding
- Outside Ø
2.55 mm
- Content
Sold per metre
- Sold per metre
Yes
- Manufacturer part #
100012794
- Insulation material
FEP
- RoHS-compliant
Yes
- Type
100012794
- Max. length sold by the metre
1000 m
TRUE
Other
75 Ohm
0-200 °C
2.55 mm
Documents & Downloads
Datasheet
Datasheet 3741927 Telegärtner 100012794 Coax Outside diameter: 2.55 mm RG179 Sold per metre
User & Safety Instructions
User & Safety Instructions 3741927 Telegärtner 100012794 Coax Outside diameter: 2.55 mm RG179 Sold per metre
Description
Specifications:
Surge impedance (impedance) 50 ohms or 75 ohms: In most applications, the 50 ohm system is used. However, in the transmission of video and audio signals and in long-term traffic technology, the 75 ohm system is normally used.,
Insertion loss (attenuation): The insertion loss describes the electrical signal losses along a cable. They are mainly determined by the cable diameter, the material of the dielectric and the frequency to be transmitted. Low-loss cables, for example, are characterized by particularly good, i.e. low values for insertion loss. Compared to an RG cable of the same size, the signal attenuation is much lower even at higher frequencies.
Shield attenuation: Shield attenuation describes how well the cable prevents the radiation or irradiation of HF signals along the cable. To improve shielding attenuation (i.e. to achieve higher dB values), double shielding braid, foil and braided shielding (low-loss cable) are used for cables and braided tin-Flex cables as an external conductor.,
Temperature range: Depending on the materials used, the cables can be used in different ambient temperatures. Cables with PE or PVC sheath can be used up to approx. 80°C, cables with PTFE or FEP sheath up to approx. 200°C and are also resistant to oil, UV radiation or chemicals.
Z 75 Ω
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Cable group; Cable: G4
Cable jacket material FEP
Type RG-179, Drum
G4: 0.3LS/1.7S, 1520A, 1521A, 1522A, 179DT, RG-179B/U, RG-187A/U
Packaging unit (m): 1000
Cable sheath Ø 2.55
Damping dB/100 m at 2 GHz 131
This text is machine translated.
Surge impedance (impedance) 50 ohms or 75 ohms: In most applications, the 50 ohm system is used. However, in the transmission of video and audio signals and in long-term traffic technology, the 75 ohm system is normally used.,
Insertion loss (attenuation): The insertion loss describes the electrical signal losses along a cable. They are mainly determined by the cable diameter, the material of the dielectric and the frequency to be transmitted. Low-loss cables, for example, are characterized by particularly good, i.e. low values for insertion loss. Compared to an RG cable of the same size, the signal attenuation is much lower even at higher frequencies.
Shield attenuation: Shield attenuation describes how well the cable prevents the radiation or irradiation of HF signals along the cable. To improve shielding attenuation (i.e. to achieve higher dB values), double shielding braid, foil and braided shielding (low-loss cable) are used for cables and braided tin-Flex cables as an external conductor.,
Temperature range: Depending on the materials used, the cables can be used in different ambient temperatures. Cables with PE or PVC sheath can be used up to approx. 80°C, cables with PTFE or FEP sheath up to approx. 200°C and are also resistant to oil, UV radiation or chemicals.
Z 75 Ω
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Cable group; Cable: G4
Cable jacket material FEP
Type RG-179, Drum
G4: 0.3LS/1.7S, 1520A, 1521A, 1522A, 179DT, RG-179B/U, RG-187A/U
Packaging unit (m): 1000
Cable sheath Ø 2.55
Damping dB/100 m at 2 GHz 131
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































