
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Technical specifications
- Product type
Coax
- Cable type
Low Loss 195
- Impedance
50 Ω
- Cable features
Shielded
- Outside Ø
5 mm
- Content
Sold per metre
- Sold per metre
Yes
- Manufacturer part #
100012889
- Insulation material
PVC
- Min. temperature range (fixed installation)
0 °C
- Max. temperature range (fixed installation)
80 °C
- Max. temperature range (flexible installation)
80 °C
- RoHS-compliant
Yes
- Type
100012889
- Max. length sold by the metre
500 m
50 Ohm
0-80 °C
5 mm
Documents & Downloads
Datasheet
Datasheet 3737160 Telegärtner 100012889 Coax Outside diameter: 5 mm Low Loss 195 50 Ω Sold per metre
User & Safety Instructions
User & Safety Instructions 3737160 Telegärtner 100012889 Coax Outside diameter: 5 mm Low Loss 195 50 Ω Sold per metre
Description
Specifications:
Insertion loss (attenuation): The insertion loss describes the electrical losses along the cable. They are mainly determined by the cable diameter, the material of the dielectric and the frequency to be transmitted. Low-loss cables are characterized by particularly good (low) values for insertion loss.,
Shielding attenuation: The shielding attenuation describes how well the cable prevents the radiation or the radiation of HFsignals along the cable. To improve the shielding attenuation of cables, double shielding braid, film + braided shielding and tin-plated braid are used.
Temperature range: Depending on the materials used, the cables can be used in different ambient temperatures. Cables with PE or PVC sheath can be used up to approx. 80°C. Cable with PTFE or FEP sheath up to approx. 200 °C,
Wave resistance (impedance) 50 Ohm or 75 Ohm: For the transmission of video signals and in the wide-traffic technology is processed with 75 Ohm system. In almost all other areas 50 ohm cable is used.
Z 50 Ω
Fire protection class ECA
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Cable group; Cable: G1
Cable sheath material PVC
Type: Low loss 195, drum
G1:RG-58C/U, 7806A, 9907, CNT-195, HPF 195. KX 15, LMR-195, WCX195
Without cable group: Low Loss 195
Packaging unit (m): 500
Cable sheath Ø 5
Damping dB/100 m at 2 GHz 59
This text is machine translated.
Insertion loss (attenuation): The insertion loss describes the electrical losses along the cable. They are mainly determined by the cable diameter, the material of the dielectric and the frequency to be transmitted. Low-loss cables are characterized by particularly good (low) values for insertion loss.,
Shielding attenuation: The shielding attenuation describes how well the cable prevents the radiation or the radiation of HFsignals along the cable. To improve the shielding attenuation of cables, double shielding braid, film + braided shielding and tin-plated braid are used.
Temperature range: Depending on the materials used, the cables can be used in different ambient temperatures. Cables with PE or PVC sheath can be used up to approx. 80°C. Cable with PTFE or FEP sheath up to approx. 200 °C,
Wave resistance (impedance) 50 Ohm or 75 Ohm: For the transmission of video signals and in the wide-traffic technology is processed with 75 Ohm system. In almost all other areas 50 ohm cable is used.
Z 50 Ω
Fire protection class ECA
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Cable group; Cable: G1
Cable sheath material PVC
Type: Low loss 195, drum
G1:RG-58C/U, 7806A, 9907, CNT-195, HPF 195. KX 15, LMR-195, WCX195
Without cable group: Low Loss 195
Packaging unit (m): 500
Cable sheath Ø 5
Damping dB/100 m at 2 GHz 59
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































