
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Coax
- Cable type
Low Loss 240
- Impedance
50 Ω
- Outside Ø
6.1 mm
- Content
Sold per metre
- Sold per metre
Yes
- Halogen-free
No
- Manufacturer part #
100012943
- Insulation material
PVC
- Min. temperature range (fixed installation)
0 °C
- Max. temperature range (fixed installation)
80 °C
- Max. temperature range (flexible installation)
80 °C
- RoHS-compliant
Yes
- Type
100012943
- Max. length sold by the metre
500 m
50 Ohm
3.7 mm
0-80 °C
6.1 mm
Documents & Downloads
Datasheet
Datasheet 3737162 Telegärtner 100012943 Coax Outside diameter: 6.1 mm Low Loss 240 50 Ω Sold per metre
User & Safety Instructions
User & Safety Instructions 3737162 Telegärtner 100012943 Coax Outside diameter: 6.1 mm Low Loss 240 50 Ω Sold per metre
Description
Specifications:
Surge impedance (impedance) 50 ohms or 75 ohms: In most applications, the 50 ohm system is used. However, in the transmission of video and audio signals and in long-term traffic technology, the 75 ohm system is normally used.,
Insertion loss (attenuation): The insertion loss describes the electrical signal losses along a cable. They are mainly determined by the cable diameter, the material of the dielectric and the frequency to be transmitted. Low-loss cables, for example, are characterized by particularly good, i.e. low values for insertion loss. Compared to an RG cable of the same size, the signal attenuation is much lower even at higher frequencies.
Shield attenuation: Shield attenuation describes how well the cable prevents the radiation or irradiation of HF signals along the cable. To improve shielding attenuation (i.e. to achieve higher dB values), double shielding braid, foil and braided shielding (low-loss cable) are used for cables and braided tin-Flex cables as an external conductor.,
Temperature range: Depending on the materials used, the cables can be used in different ambient temperatures. Cables with PE or PVC sheath can be used up to approx. 80°C, cables with PTFE or FEP sheath up to approx. 200°C and are also resistant to oil, UV radiation or chemicals.
Z 50 Ω
Fire protection class ECA
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Cable group; Cable: G30
Cable sheath material PVC
Type: Low loss 240, drum
G30:02YS(ST)CY 1.4/3.7-50, 02YS(ST)CY 1.4/3.7-50 LI, 1.4/3.8 AF, 7808A, CNT-240, HPF 240, KSR240, LMR-240, MRC 240 AFB, S 04172 D, SPEEDFOAM 240 HFJ, SX 04172 B-60, TZC 500 25, WCX240
Without cable group: Low Loss 240
Packaging unit (m): 500
Cable sheath Ø 6.1
Damping dB/100 m at 2 GHz 40
This text is machine translated.
Surge impedance (impedance) 50 ohms or 75 ohms: In most applications, the 50 ohm system is used. However, in the transmission of video and audio signals and in long-term traffic technology, the 75 ohm system is normally used.,
Insertion loss (attenuation): The insertion loss describes the electrical signal losses along a cable. They are mainly determined by the cable diameter, the material of the dielectric and the frequency to be transmitted. Low-loss cables, for example, are characterized by particularly good, i.e. low values for insertion loss. Compared to an RG cable of the same size, the signal attenuation is much lower even at higher frequencies.
Shield attenuation: Shield attenuation describes how well the cable prevents the radiation or irradiation of HF signals along the cable. To improve shielding attenuation (i.e. to achieve higher dB values), double shielding braid, foil and braided shielding (low-loss cable) are used for cables and braided tin-Flex cables as an external conductor.,
Temperature range: Depending on the materials used, the cables can be used in different ambient temperatures. Cables with PE or PVC sheath can be used up to approx. 80°C, cables with PTFE or FEP sheath up to approx. 200°C and are also resistant to oil, UV radiation or chemicals.
Z 50 Ω
Fire protection class ECA
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Cable group; Cable: G30
Cable sheath material PVC
Type: Low loss 240, drum
G30:02YS(ST)CY 1.4/3.7-50, 02YS(ST)CY 1.4/3.7-50 LI, 1.4/3.8 AF, 7808A, CNT-240, HPF 240, KSR240, LMR-240, MRC 240 AFB, S 04172 D, SPEEDFOAM 240 HFJ, SX 04172 B-60, TZC 500 25, WCX240
Without cable group: Low Loss 240
Packaging unit (m): 500
Cable sheath Ø 6.1
Damping dB/100 m at 2 GHz 40
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































