• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023344 100023344 BNC connector Plug, straight 50 Ω 1 pc(s)

1/2
Cable category
RG 213/U
Product type
BNC connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Plug & Clip
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC plug connector

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Technical specifications

Cable category

RG 213/U

Product type

BNC connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Plug & Clip

Content

1 pc(s)

Cable Ø

10.30 mm

Manufacturer part #

100023344

Insulation resistance

≥ 5 GΩ

Insulation material

PTFE

Contact material

Brass

RoHS-compliant

Yes

Type

100023344

Seal type

Bayonet

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1090877 Telegärtner 100023344 100023344 BNC connector Plug, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1090877 Telegärtner 100023344 100023344 BNC connector Plug, straight 50 Ω 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)