• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023633 100023633 Surge protector 1 pc(s)

1/2
Image similar
Product type
Surge protector
Content
1 pc(s)
Impedance
75 Ω
Manufacturer part #
100023633
Compatible with
BNC plug
BNC socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC-surge suppressor

Our service for you

Technical specifications

Product type

Surge protector

Content

1 pc(s)

Impedance

75 Ω

Manufacturer part #

100023633

Compatible with

BNC plug

BNC socket

Temperature range

-40 - +85 °C

Type

100023633

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1366478 Telegärtner 100023633 100023633 Surge protector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1366478 Telegärtner 100023633 100023633 Surge protector 1 pc(s)

Description

The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fittechniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)