• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024249 100024249 Surge protector 1 pc(s)

1/2
Image similar
Product type
Surge protector
Content
1 pc(s)
Impedance
50 Ω
Manufacturer part #
100024249
Compatible with
N socket
N plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N-surge suppressor

Our service for you

Technical specifications

Product type

Surge protector

Content

1 pc(s)

Impedance

50 Ω

Manufacturer part #

100024249

Compatible with

N socket

N plug

Temperature range

-40 - +85 °C

Type

100024249

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1365998 Telegärtner 100024249 100024249 Surge protector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1365998 Telegärtner 100024249 100024249 Surge protector 1 pc(s)

Description

The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fittechniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)