• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024578 100024578 Surge protector 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Surge protector
Content
1 pc(s)
Impedance
50 Ω
Manufacturer part #
100024578
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7-16 DIN surge suppressor panel

Our service for you

Technical specifications

Packaging type

Piece

Product type

Surge protector

Content

1 pc(s)

Impedance

50 Ω

Manufacturer part #

100024578

Compatible with

7-16 DIN socket

Temperature range

-40 - +85 °C

Type

100024578

Documents & Downloads

Datasheet

Datasheet 1366678 Telegärtner 100024578 100024578 Surge protector 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1366678 Telegärtner 100024578 100024578 Surge protector 1 pc(s) Piece

Description

The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fittechniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)