• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023694 100023694 TNC connector Plug, straight 50 Ω 1 pc(s)

1/2
Image similar
Cable category
RG 142 B/U
Product type
TNC connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TNC-plug connector

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Cable category

RG 142 B/U

Product type

TNC connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

5 mm

Max. frequency

11 GHz

Case material

Brass nickel plated

Manufacturer part #

100023694

Insulation material

PTFE

Contact material

Brass gold plated

RoHS-compliant

Yes

Temperature range

-40 - +155 °C

Type

100023694

Seal type

Screw-on

Documents & Downloads

Datasheet

Datasheet 1366315 Telegärtner 100023694 100023694 TNC connector Plug, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1366315 Telegärtner 100023694 100023694 TNC connector Plug, straight 50 Ω 1 pc(s)

Description

The TNC series is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism, this connector can be used up to 11 GHz. Both 50 Ω and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the TNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. Applications for these connectors range from signal and data to video transmission where vibration resistance is required

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.48*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)