• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023729 100023729 TNC connector Plug, right angle 50 Ω 1 pc(s)

1/2
Image similar
Cable category
RG 58
Product type
TNC connector
Connector type
Plug, right angle
Impedance
50 Ω
Connection
Plug
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Cable category

RG 58

Product type

TNC connector

Connector type

Plug, right angle

Impedance

50 Ω

Connection

Plug

Content

1 pc(s)

Manufacturer part #

100023729

Type

100023729

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535644 Telegärtner 100023729 100023729 TNC connector Plug, right angle 50 Ω 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)