• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023907 100023907 N connector Plug, straight 50 Ω 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Cable category
RG 58
Product type
N connector
Connector type
Plug, straight
Impedance
50 Ω
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 40
Multiple: 40
Total (€ 10.99 / piece)
€ 439.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Cable category

RG 58

Product type

N connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Plug

Content

1 pc(s)

Manufacturer part #

100023907

Length

120 cm

Type

100023907

UKCA

not relevant

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 544.59*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)