• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023990 100023990 N connector Plug, straight 50 Ω 1 pc(s)

1/2
Cable category
RG 213/U
Product type
N connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Plug & Clip
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N-Plug connection

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Cable category

RG 213/U

Product type

N connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Plug & Clip

Content

1 pc(s)

Cable Ø

10.30 mm

Manufacturer part #

100023990

Insulation resistance

5 GΩ

Insulation material

PTFE

RoHS-compliant

Yes

Type

100023990

Seal type

Screw-on

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1090919 Telegärtner 100023990 100023990 N connector Plug, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1090919 Telegärtner 100023990 100023990 N connector Plug, straight 50 Ω 1 pc(s)

Description

The series includes widespread coaxial connectors medium size N. They have a screw connection and are included in the plug face waterproof. This may vary depending on the design up to a frequency of 11 GHz. The shaft resistance amounts to 50 Ω. Connector variants are available for flexible, semi-flex, semi-rigid and corrugated sheath cable. Cable, depending on the design by crimping, terminals or soldering. Due to their constructive in very good electrical values in the Return Loss (VSWR) and inter-modulation is achieved. The connectors of the series N are vibration-proof and are used in signal and data transmission. N connectors are particularly suitable for coaxial connections for the transmission medium performance at high frequencies.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)