• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024080 100024080 N connector Socket, straight 50 Ω 1 pc(s)

1/3
Cable category
RG 316/U
Product type
N connector
Connector type
Socket, straight
Impedance
50 Ω
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 15.99
-38 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner 100024080 100024080 N connector Socket, straight 50 Ω 1 pc(s)

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Cable category

RG 316/U

Product type

N connector

Connector type

Socket, straight

Impedance

50 Ω

Connection

Screws

Content

1 pc(s)

Cable Ø

2.70 mm

Max. frequency

11 GHz

Manufacturer part #

100024080

Insulation material

PTFE

Material (details)

Brass, gold plated

RoHS-compliant

Yes

Type

100024080

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 744440 Telegärtner 100024080 100024080 N connector Socket, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 744440 Telegärtner 100024080 100024080 N connector Socket, straight 50 Ω 1 pc(s)

Description

The series includes widespread coaxial connectors medium size N. They have a screw connection and are included in the plug face waterproof. This may vary depending on the design up to a frequency of 11 GHz. The shaft resistance amounts to 50 Ω. Connector variants are available for flexible, semi-flex, semi-rigid and corrugated sheath cable. Cable, depending on the design by crimping, terminals or soldering. Due to their constructive in very good electrical values in the Return Loss (VSWR) and inter-modulation is achieved. The connectors of the series N are vibration-proof and are used in signal and data transmission. N connectors are particularly suitable for coaxial connections for the transmission medium performance at high frequencies.

This text is machine translated.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.