• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023903 100023903 N connector Plug, straight 50 Ω 1 pc(s)

Image similar
Cable category
RG 316/U
Product type
N connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner 100023903 100023903 N connector Plug, straight 50 Ω 1 pc(s)

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Technical specifications

Cable category

RG 316/U

Product type

N connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

2.70 mm

Max. frequency

11 GHz

Manufacturer part #

100023903

Insulation material

PTFE

Material (details)

Brass, gold plated

RoHS-compliant

Yes

Type

100023903

Factory colour

Silver (metallic)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 744291 Telegärtner 100023903 100023903 N connector Plug, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 744291 Telegärtner 100023903 100023903 N connector Plug, straight 50 Ω 1 pc(s)

Description

The series includes widespread coaxial connectors medium size N. They have a screw connection and are included in the plug face waterproof. This may vary depending on the design up to a frequency of 11 GHz. The shaft resistance amounts to 50 Ω. Connector variants are available for flexible, semi-flex, semi-rigid and corrugated sheath cable. Cable, depending on the design by crimping, terminals or soldering. Due to their constructive in very good electrical values in the Return Loss (VSWR) and inter-modulation is achieved. The connectors of the series N are vibration-proof and are used in signal and data transmission. N connectors are particularly suitable for coaxial connections for the transmission medium performance at high frequencies.

This text is machine translated.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)