
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
N-Plug connection
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Our service for you
Technical specifications
- Product type
N connector
- Connector type
Socket, built-in
- Impedance
50 Ω
- Connection
Soldering
- Content
1 pc(s)
- Manufacturer part #
100024104
- Insulation resistance
5 GΩ
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
100024104
- Seal type
Screw-on
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1090915 Telegärtner 100024104 100024104 N connector Socket, built-in 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1090915 Telegärtner 100024104 100024104 N connector Socket, built-in 50 Ω 1 pc(s)
Description
The series includes widespread coaxial connectors medium size N. They have a screw connection and are included in the plug face waterproof. This may vary depending on the design up to a frequency of 11 GHz. The shaft resistance amounts to 50 Ω. Connector variants are available for flexible, semi-flex, semi-rigid and corrugated sheath cable. Cable, depending on the design by crimping, terminals or soldering. Due to their constructive in very good electrical values in the Return Loss (VSWR) and inter-modulation is achieved. The connectors of the series N are vibration-proof and are used in signal and data transmission. N connectors are particularly suitable for coaxial connections for the transmission medium performance at high frequencies.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 116.98*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































