• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024512 100024512 7/16 adapter 7-16 DIN socket - Socket 1 pc(s)

1/2
Image similar
Product type
7/16 adapter
Type A
7-16 DIN socket
Type B
Socket
Connector type
straight
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 7-16 DIN socket - Socket

Technical specifications

Product type

7/16 adapter

Type A

7-16 DIN socket

Type B

Socket

Connector type

straight

Content

1 pc(s)

Manufacturer part #

100024512

Insulation material

PTFE

Type

100024512

Version

Adapter cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535473 Telegärtner 100024512 100024512 7/16 adapter 7-16 DIN socket - Socket 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)