• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024515 100024515 7/16 adapter 7-16 DIN socket - Plug 1 pc(s)

1/2
Image similar
Product type
7/16 adapter
Type A
7-16 DIN socket
Type B
Plug
Connector type
Push-pull latch
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 7-16 DIN socket - Plug

Technical specifications

Product type

7/16 adapter

Type A

7-16 DIN socket

Type B

Plug

Connector type

Push-pull latch

Content

1 pc(s)

Case material

Brass tin plated

Manufacturer part #

100024515

Insulation material

PTFE

Type

100024515

Version

Adapter cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535482 Telegärtner 100024515 100024515 7/16 adapter 7-16 DIN socket - Plug 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)