• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024542 100024542 7/16 adapter 4.3-10 plug - 7-16 DIN plug 1 pc(s)

1/2
Image similar
Product type
7/16 adapter
Type A
4.3-10 plug
Type B
7-16 DIN plug
Impedance
50 Ω
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

  • 4.3-10 plug - 7-16 DIN plug

Technical specifications

Product type

7/16 adapter

Type A

4.3-10 plug

Type B

7-16 DIN plug

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass

Manufacturer part #

100024542

Type

100024542

Version

Adapter cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535488 Telegärtner 100024542 100024542 7/16 adapter 4.3-10 plug - 7-16 DIN plug 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)