• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024791 100024791 SMBA adapter SMA socket - SMA socket 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
SMBA adapter
Type A
SMA socket
Type B
SMA socket
Connector type
Adapter, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 63.99
-36 %
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMBA adapter

  • SMA socket - SMA socket

Our service for you

Technical specifications

  • Mounting dimensions: Z 29
Packaging type

Piece

Product type

SMBA adapter

Type A

SMA socket

Type B

SMA socket

Connector type

Adapter, built-in

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass gold plated

Manufacturer part #

100024791

Insulation material

PTFE

RoHS-compliant

Yes

Type

100024791

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1090948 Telegärtner 100024791 100024791 SMBA adapter SMA socket - SMA socket 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1090948 Telegärtner 100024791 100024791 SMBA adapter SMA socket - SMA socket 1 pc(s) Piece

Description

The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fittechniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)