• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024912 100024912 Termination resistor Gold 1 pc(s)

1/2
Image similar
Product type
Termination resistor
Content
1 pc(s)
Impedance
50 Ω
Factory colour
Gold
Manufacturer part #
100024912
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.77 / piece)
€ 27.99
€ 26.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N-terminating resistor

Our service for you

Technical specifications

Product type

Termination resistor

Factory colour

Gold

Content

1 pc(s)

Impedance

50 Ω

Manufacturer part #

100024912

1 W

Compatible with

SMA plug

Temperature range

-55 - +155 °C

Type

100024912

Documents & Downloads

Datasheet

Datasheet 1366615 Telegärtner 100024912 100024912 Termination resistor Gold 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1366615 Telegärtner 100024912 100024912 Termination resistor Gold 1 pc(s)

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)