• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100025225 100025225 4.3-10 connector Plug, right angle 50 Ω 1 pc(s)

1/2
Image similar
Product type
4.3-10 connector
Connector type
Plug, right angle
Impedance
50 Ω
Connection
Plug
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

4.3-10 connector

Connector type

Plug, right angle

Impedance

50 Ω

Connection

Plug

Content

1 pc(s)

Manufacturer part #

100025225

Type

100025225

UKCA

yes

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)