• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100025657 100025657 FME adapter FME plug - FME plug 1 pc(s)

1/2
Product type
FME adapter
Type A
FME plug
Type B
FME plug
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FME-Adapter

  • FME plug - FME plug

Our service for you

Technical specifications

Product type

FME adapter

Type A

FME plug

Type B

FME plug

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Case material

Ni

Manufacturer part #

100025657

Insulation material

Delrin

RoHS-compliant

Yes

Type

100025657

Documents & Downloads

Datasheet

Datasheet 1090898 Telegärtner 100025657 100025657 FME adapter FME plug - FME plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1090898 Telegärtner 100025657 100025657 FME adapter FME plug - FME plug 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)