
Number
Total (€ 8.99 / piece)
€ 14.99
-40 %
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
Telegärtner 100027451 100027451 BNC connector Plug, straight 50 Ω 1 pc(s)
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Our service for you
Technical specifications
- Cable category
RG 316/U
- Product type
BNC connector
- Connector type
Plug, straight
- Impedance
50 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
2.60 mm
- Case material
Brass nickel plated
- Manufacturer part #
100027451
- Insulation resistance
≥ 5 GΩ
- Insulation material
PTFE
- Contact material
Brass
- RoHS-compliant
Yes
- Temperature range
-40 - +155 °C
- Type
100027451
- Seal type
Bayonet
Documents & Downloads
Datasheet
Datasheet 745348 Telegärtner 100027451 100027451 BNC connector Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 745348 Telegärtner 100027451 100027451 BNC connector Plug, straight 50 Ω 1 pc(s)
Description
The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 124.27€ 117.27*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































