• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner J01021A0148 100024008 N connector Connector, straight 50 Ω 1 pc(s)

1/2
Image similar
Cable category
RG 223/U
Product type
N connector
Connector type
Connector, straight
Impedance
50 Ω
Connection
Crimp
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Cable category

RG 223/U

Product type

N connector

Connector type

Connector, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Manufacturer part #

100024008

Type

J01021A0148

Seal type

Screw-on

UKCA

not relevant

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.89*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)