
Terra LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, DVI, Headphone input IPS LCD
Highlights & Details
Terra LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, DVI, Headphone input;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Height adjustable, Headphone jack, Built-in speakers, Portrait view, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Screen technology: LED
- Contrast ratio (dynamic): 30000000:1
- 0.2745 x 0.2745 mm pixel distance
- Swivel angle range -140 - 140 °
- Tilt angle range 5 - 20°
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
30000000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
DVI
Headphone input
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of USB type A 3.0 ports
1 x
- No. of USB 3.2
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Height adjustable
Headphone jack
Built-in speakers
Portrait view
Swivelling
VESA Mount 100 x 100 mm
- Audio power (max.)
2 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
140°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
Anti-glare
- Width
547 mm
- Height
321 mm
- Depth
45 mm
- Weight
3.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 547 x 321 x 45 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
17 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
17 W
- Device depth (without stand)
45 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
321 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Headphone out
yes
- Weight (without stand)
3.3 kg
- Width (without stand)
547 mm
- Cable lock slot
yes
- VESA mounting
yes
- Height adjustment
yes
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
15 W
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
17 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Tilt adjustment
yes
Documents & Downloads
Datasheet
Datasheet 3644586 Terra LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, DVI, Headphone input IPS LCD
User & Safety Instructions
User & Safety Instructions 3644586 Terra LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, DVI, Headphone input IPS LCD
Description
An optical highlight with top performance.
Now with USB-C connection including 15 watt Power delivery.
The Full HD display with IPS panel technology offers excellent image quality and color fidelity at 300 cd/m² of brightness as well as an especially wide viewing angle. It is therefore perfect for all office areas and demanding graphics applications such as DTP, CAD/CAM in photography as well as in video and image editing.
The LCD module features an innovative hardware low bluellight filter which permanently reduces blue light emissions in the range of 415 to 455 nanometers and therefore enables eye-protecting work even with intensive use. This does not affect the high image quality and color fastness of the display. The previously usual step-adjustable reduction of the entire blue content with a inevitably occurring yellow / green stitch is not necessary.
Through the flicker-free LED-background lighting and the latest power supply components the device achieves a high energy efficiency and fulfills all the latest energy-saving guidelines. Through the overdrive technology and 75 Hz picture repetition rate, moving pictures, videos and games are displayed especially smoothly.
In addition to HDMI and DisplayPort, the USB-C interface also offers an additional option for direct connection to notebooks, tablets or PCs, as long as these signal sources support video transmission via USB-C. The integrated speakers are controlled digitally via HDMI, DisplayPort or USB-C. Furthermore, smartphones or smaller tablets can be supplied with power via the USB-C port (15 watt Power delivery).
The multi-functional pedestal with height adjustment and inclination as well as rotation and pivot function permits the fast ergonomic adjustment at every work place. With its VESA mount, the device can also be mounted on various wall, table or ceiling brackets.
The anti-glare display as well as the easy-care matte housing provides even under poor light conditions for a perfect picture display without disturbing reflections.
The device is TÜV ergonomics-tested as well as CE, TÜV-GS and ISO 9241-307 certified.
Accessories for rear mounting of Terra PC micro / PC mini / PC nettop devices:
• Terra PC-Micro: Holder 1400033
• Terra PC-Mini V4 / V5: Holder 1407073 + pedestal holder 1400033
• Terra PC-mini V6: Holder 1400033
• Terra PC-mini 3540 / PC-Nettop 3540: Bracket 1407091 + stand bracket 1400033
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































