• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 4169 04169-00058-94 Floor marker tape tesa® Yellow (L x W) 33 m x 50 mm 6 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.64)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

tesa 4169 Floor marking tape in 6 pack - Self-adhesive Signal tape for marking ranges - yellow - 6 Rolls per 33 m x 50 mm

  • For a permanent and safe marking of special areas: Whether danger zone, boundary or floor marking - the bottom band reliably identifies areas - both inside and outside
  • Robust high performance adhesive tape: Abrasion-resistant and resistant, sticks reliably to almost all surfaces, even on sensitive or rough surfaces
  • Marking tape with soft PVC carrier and strong acrylate adhesive – for strong adhesion and high flexibility
  • Numerous uses: To define the working areas in factory halls and storage rooms or to sub-divide sports halls into gaming fields, to mark up parking spaces and corridors, etc.
  • Marking tape in an advantageous multi-pack with 6 rollers - Ideal as stock for professional use: 6 x tesa 4169 Floor marking tape, each 33 m x 50 mm, yellow

Technical specifications

Product type

Floor marker tape

Length

33 m

Width

50 mm

Breakout force

175 N/10 mm

Factory colour

Yellow

Carrier material

PET film

Series

tesa®

Type

4169

Content

6 pc(s)

Dim

(L x W) 33 m x 50 mm

Material thickness

175 µm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306383 tesa 4169 04169-00058-94 Floor marker tape tesa® Yellow (L x W) 33 m x 50 mm 6 pc(s)

Description

tesa® 4169 Floor marking tape
Uncomplicated use - effective in result: The adhesive base tape as a practical limitation for sticking. A quick solution when it comes to marking specific zones or even hazardous areas permanently. The high performance adhesive tape is suitable for indoor and outdoor use, because it is resistant and abrasion-proof. Whether on sensitive or rough surfaces, it always adheres to almost all surfaces with the help of its large adhesive force. The warning tape consists of a soft PVC-support, which is provided with a strong acrylat-adhesive. This means it not only has a strong adhesive power, but also a high level of flexibility. This feature also allows for gluing in curves.

The possible applications of this hazard adhesive tape are very extensive - only a few examples are given here: For demarcation of work areas in factory halls and storage rooms, as guideline band for optically controlled transport vehicles, for division of sports halls into play fields, for marking parking lots and corridors into workshops, for the separation of areas at fairs and hospitals.

This multiple package is excellently suitable as a stock for companies and companies of all kinds.

tesa - more than one adhesive tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Home tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.

This text is machine translated.

Scope of delivery

  • 6x armored tape

More interesting products

(*All information is plus legal VAT)