• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa ANTI-SCRATCH 60960-00001-00 Floor marker tape tesa® Yellow (L x W) 20 m x 50 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.60)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® anti-scratch tape for floor markings – self-adhesive floor marking tape for permanent marking of floors – 20 m x 50 mm – yellow

  • Yellow
  • (L x W) 20 m x 50 mm

Technical specifications

Product type

Floor marker tape

Length

20 m

Width

50 mm

Breakout force

175 N/10 mm

Factory colour

Yellow

Carrier material

PET film

Series

tesa®

Type

ANTI-SCRATCH

Content

1 pc(s)

Dim

(L x W x H) 20 m x 50 mm x 50 mm

Height

50 mm

Material thickness

175 µm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793752 tesa ANTI-SCRATCH 60960-00001-00 Floor marker tape tesa® Yellow (L x W) 20 m x 50 mm 1 pc(s)

Description

The tesa® anti-scratch tape offers a reliable solution for permanent floor marking. Floor tape can be used to implement occupational health and safety measures very effectively. The identification of escape routes, passages and danger areas must be reliable especially in an emergency - especially in heavily frequented areas. Whether in factories, warehouses, offices or hospitals - the reliability of the adhesive tape is important for warning applications. This marking adhesive tape is very robust, has an excellent signal effect and is much easier to use than a conventional identification using floor marking paint. The siliconized paper liner allows the signal strip to be aligned in advance. Thus, straight lines can be drawn even over long distances. The floor band has a synthetic rubber adhesive with a protective PET cover layer, WAS contributes to its low surface profile. The high-quality anti-scratch adhesive tape is thus the more robust alternative to PP and PVC tapes. The floor tape offers optimal visibility with the help of bright colors. This makes it an excellent tool to complement 5S work design initiatives. Depending on the color, it can be used in safety areas and for warning purposes. The anti-slip tape is available in white, black, red, green, blue, Orange, yellow as well as black-yellow are available.tesa - more than one adhesive tapetesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Private homes tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.

This text is machine translated.

Features

  • The marking tape for improved safety at work: Whether escape routes, passages or danger areas - a clearly visible floor marking maintains safe operation even in an emergencyRobust quality - developed for permanent warning marking: The long-life warning tape also holds on heavily frequented floors, e.g. in factories, warehouses, offices or hospitalsUncomplicated application - much more practical than conventional color marking: Easy to install, because self-adhesive - even over long distances straight lines succeed - easy to maintainLow surface profile for durable and well visible marking: Synthetic rubber adhesive with protective PET cover layer - glowing marking colors provide for optimal signal effectHolds on many types of floor: The warning adhesive tape sticks reliably on a number of smooth surfaces and is resistant to scratches, abrasion, dirt and chemicals

More interesting products

(*All information is plus legal VAT)