• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 57330-00000-02 Tape tesafilm® Transparent 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Adhesive film with high transparency
  • Almost invisible on almost all surfaces
  • Highly adhesive
  • High resistance to aging
  • Silent winding
  • PP film and solvent-free adhesive
  • Suitable For all tesafilm® dispensers

Technical specifications

Product type

Tape

Adhesive tape features

High tensile strength

Non-aging

Solvent-free

Transparent

Factory colour

Transparent

Carrier material

Polypropylene

Series

tesafilm®

Type

57330-00000-02

Content

1 pc(s)

Dim

Description

tesafilm® crystal-clear marks the premium quality under the self-adhesive tapes of tesa®. This crystal-clear band offers exactly the right properties for a variety of applications. It is characterized by its high transparency, which makes it the ideal adhesive tape to connect or repair documents almost invisibly, to pack a gift clean, to seal an envelope or to fix a poster or a postcard on the wall. You can also use it as a versatile tinkering tape, packaging or decoration tape. Premium quality and superior properties: tesafilm® crystal-clear consists of a UV-resistant polypropylene film with a solvent-free adhesive coating. It is characterized by strong adhesion and offers a high tear resistance and resistance to aging. Another sign of the highest quality is the fact that the tape is quietly wound off and does not cause the annoying nose. Extra transparent, almost invisible: Thanks to its excellent transparency, tesafilm® crystal clear is the ideal office, craft and decoration tape for situations that require an invisible sealing, fastening, fixing, wrapping and repair. On many surfaces this extra clear adhesive tape remains almost invisible and gives a touch of class and extra quality. Use it in combination with one of the hand or table dispenser specially developed for the tesafilm® self-adhesive tapes.

This text is machine translated.