• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 57315-00000-02 Tesa film crystal Transparent (L x W) 10 m x 15 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.30)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesafilm® crystal-clear self-adhesive tape, invisible film - premium quality, strong adhesion

  • Adhesive film with high transparency
  • Almost invisible on almost all surfaces
  • Highly adhesive
  • High resistance to aging
  • Silent winding
  • PP film and solvent-free adhesive
  • Suitable For all tesafilm® dispensers

Technical specifications

Product type

Tesa film

Adhesive tape features

Non-aging

High tensile strength

Low-noise

Solvent-free

Length

10 m

Width

15 mm

Thickness

0.055 mm

Breakout force

31 N/10 mm

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

Polypropylene

Series

crystal

Type

57315-00000-02

Content

1 pc(s)

Dim

(L x W x H) 10 m x 15 mm x 10 m

Height

10 m

Material (details)

Water-based acrylate

Material

Polypropylene (PP)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 334706 tesa 57315-00000-02 Tesa film crystal Transparent (L x W) 10 m x 15 mm 1 pc(s)

Description

tesafilm® crystal-clear marks the premium quality under the self-adhesive tapes of tesa®. This crystal-clear band offers exactly the right properties for a variety of applications. It is characterized by its high transparency, which makes it the ideal adhesive tape to connect or repair documents almost invisibly, to pack a gift clean, to seal an envelope or to fix a poster or a postcard on the wall. You can also use it as a versatile tinkering tape, packaging or decoration tape. Premium quality and superior properties: tesafilm® crystal-clear consists of a UV-resistant polypropylene film with a solvent-free adhesive coating. It is characterized by strong adhesion and offers a high tear resistance and resistance to aging. Another sign of the highest quality is the fact that the tape is quietly wound off and does not cause the annoying nose. Extra transparent, almost invisible: Thanks to its excellent transparency, tesafilm® crystal clear is the ideal office, craft and decoration tape for situations that require an invisible sealing, fastening, fixing, wrapping and repair. On many surfaces this extra clear adhesive tape remains almost invisible and gives a touch of class and extra quality. Use it in combination with one of the hand or table dispenser specially developed for the tesafilm® self-adhesive tapes.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)