• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 57319-00001-04 Tesa film crystal Transparent (L x W) 10 m x 15 mm 2 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.32)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesafilm® Crystal-Clear 10 m x 15 mm

  • Adhesive film with high transparency
  • Almost invisible on almost all surfaces
  • Highly adhesive
  • High resistance to aging
  • Silent winding
  • PP film and solvent-free adhesive
  • Suitable For all tesafilm® dispensers

Technical specifications

Product type

Tesa film

Adhesive tape features

Non-aging

High tensile strength

Low-noise

Solvent-free

Length

10 m

Width

15 mm

Thickness

0.055 mm

Breakout force

31 N/10 mm

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

Polypropylene

Series

crystal

Type

57319-00001-04

Content

2 pc(s)

Dim

(L x W) 10 m x 15 mm

Material (details)

Water-based acrylate

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 544001 tesa 57319-00001-04 Tesa film crystal Transparent (L x W) 10 m x 15 mm 2 pc(s)

Description

The premium quality and outstanding transparency of tesafilm® crystal clear is ideal for invisible joins, fastening, repairing, fixing and packaging.

Scope of delivery

  • 2 wheels with hand dispenser
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.