• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 57790-00000-01 Tesa film crystal Transparent (L x W) 10 m x 15 mm 3 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

88 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.23)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesafilm® Crystal-Clear 10 m x 15 mm 3 PC

  • Adhesive film with high transparency
  • Almost invisible on almost all surfaces
  • Highly adhesive
  • High resistance to aging
  • Silent winding
  • PP film and solvent-free adhesive
  • Suitable For all tesafilm® dispensers

Technical specifications

Product type

Tesa film

Adhesive tape features

Non-aging

High tensile strength

Low-noise

Solvent-free

Length

10 m

Width

15 mm

Thickness

0.055 mm

Breakout force

31 N/10 mm

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

Polypropylene

Series

crystal

Type

57790-00000-01

Content

3 pc(s)

Dim

(L x W) 10 m x 15 mm

Material (details)

Water-based acrylate

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 543956 tesa 57790-00000-01 Tesa film crystal Transparent (L x W) 10 m x 15 mm 3 pc(s)

Description

The premium quality and outstanding transparency of tesafilm® crystal clear is ideal for invisible joins, fastening, repairing, fixing and packaging.

Scope of delivery

  • 3 rolls
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)