• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 57859-00000-13 Tesa film crystal Transparent (L x W) 10 m x 19 mm 2 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

162 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.21)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesafilm® cristal-clear in Mini-dispenser

  • Crystal-clear, Superb transperancy
  • Highly adhesive
  • Silent winding

Technical specifications

Product type

Tesa film

Adhesive tape features

Refillable

Reusable

Length

10 m

Width

19 mm

Thickness

0.055 mm

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

Polypropylene

Series

crystal

Type

57859-00000-13

Content

2 pc(s)

Dim

(L x W) 10 m x 19 mm

Material (details)

Water-based acrylate

Documents & Downloads

Security datasheet

Security datasheet 540899 tesa 57859-00000-13 Tesa film crystal Transparent (L x W) 10 m x 19 mm 2 pc(s)

Description

The expensive tesafilm® crystal-clear with super transparency, is suitable for invisible gluing, fixing, repairs mounting and packing.

Scope of delivery

  • 2pcs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)