• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 57767-00001-01 Tesa film crystal Transparent (L x W) 33 m x 15 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.17)
€ 9.99
-45 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesafilm® crystal-clearAdhesive tape

  • Adhesive film with high transparency
  • Almost invisible on almost all surfaces
  • Highly adhesive
  • High resistance to aging
  • Silent winding
  • PP film and solvent-free adhesive
  • Suitable For all tesafilm® dispensers

Technical specifications

Product type

Tesa film

Adhesive tape features

Non-aging

High tensile strength

Low-noise

Solvent-free

Length

33 m

Width

15 mm

Thickness

0.055 mm

Breakout force

31 N/10 mm

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

Polypropylene

Series

crystal

Type

57767-00001-01

Content

1 pc(s)

Dim

(L x W) 33 m x 15 mm

Material (details)

Water-based acrylate

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 540774 tesa 57767-00001-01 Tesa film crystal Transparent (L x W) 33 m x 15 mm 1 pc(s)

Description

The expensive tesafilm® crystal-clear with super transparency, is suitable for invisible gluing, fixing, repairs mounting and packing.

Scope of delivery

  • 1 piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.47€ 16.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)