• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa ALU COMFORT 55195-00002-00 Fly screen (W x H) 1200 mm x 1500 mm White 1 pc(s)

Eco
1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 58.33)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® insect stop comfort aluminum frame fly screen - white, (L x B) 1.5 m x 1.2 m.

  • Ventilation your rooms unrestrictedly & thereby protect them against annoying insectsThe mounting is done with this insect screen without drillingPatented Easy-Fit corner connection including matching hanging springs for all common window framesThe window net is also suitable for standard outdoor shuttersIt requires a space of 15 mm between fixed window frames and shuttersThe visually appealing mosquito net is made of innovative Clear-View mesh for improved visibility & optimized ventilation
  • Blue Angel Logo, environmental label with a stylised figure and laurel wreath. Text: 'Blue Angel, The Environmental Label'. Website: www.blauer-engel.de/uz34.

Technical specifications

Product type

Fly screen

Suitable for

Inside/outside

Use

Horsefly

Fly

Midget

Beetle

Cockroach

Mosquito

Moth

Gnat

Cockroach

Cranefly

Spider

Wasp

Show more
Dim

(L x W x H) 1.20 m x 1200 mm x 1500 mm

Factory colour

White

Length

1.20 m

Width

1200 mm

Height

1500 mm

Weight

1.944

Content

1 pc(s)

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 34

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 710057 tesa ALU COMFORT 55195-00002-00 Fly screen (W x H) 1200 mm x 1500 mm White 1 pc(s)

Warranty Terms

Warranty Terms 710057 tesa ALU COMFORT 55195-00002-00 Fly screen (W x H) 1200 mm x 1500 mm White 1 pc(s)

Description

tesa insect stop ALUMINUM COMFORT fly screen for windowsThe professional solution to provide for a permanent protection against annoying insects. The complete kit for window has a robust aluminum frame, is versatile and easy to handle. After the season the frames can be detached, stored and simply re-mounted next summer. As such, this comfortable version of the fly screen is a long-lasting and durable solution. Recommendation: Indispensable for anyone with hypersensitivity or allergies to insect bites & stings.

This text is machine translated.

Features

  • Easy to assemble thanks to the patented easy-fit corner connection
  • No drilling required for installation
  • Clear-view mesh for much improved visibility & optimised ventilation
  • Can be shortened to fit any format
  • Incl. suitable suspension springs for all common types of window frames
  • High quality optics
  • Also suitable for most external shutters (requires a 15 mm space between fixed window frames and shutters)
  • Mounting only possible if all 4 sides are fully in contact with the window frame (not possible where rain shields/weather boards have been fitted)
  • High UV resistance
  • No flapping, warping or dropping of the grid.

Hints

For an optimum installation with insect networks, all 4 sides must be fully against the window frame. For rain shields & weather boards cannot be mounted.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)