• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa FALT 55415-00000-00 Door insect netting White 1 pc(s)

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 61.36)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

tesa® Insect Stop Fly screen Foldable aluminum frame for doors - white

  • Insects must stay outsideThe innovative fly screen with tesa FOLDING mechanismHas a foldable, telescopic, adjustable size aluminum frameOffers permanent protection from insects and spiders at the balcony and patio doorsLow effortCan be fixed without any technical experience by the accompanying support anglesWith tesa Power strips quickly and securely attachedThen removable without any traceQuick assembly - fitting-exact mounting thanks to patented telescopic profile and folding corner connectorOperating time of approx. 2.5 hoursOnly half as much assembly time as compared to similar productsClear View Plus-fabric: Good view and optimal ventilation thanks to insect protection with fine mesh net made of extra thin fibers
  • Blue Angel Logo, environmental label with a stylised figure and laurel wreath. Text: 'Blue Angel, The Environmental Label'. Website: www.blauer-engel.de/uz34.

Technical specifications

  • Width : Height: Min. 0.78m x max. 1.00m, min. 1.70m x max. 2.20m
  • Mesh size 1.3 mm x 1.4 mm
  • Fiber glass fabric material
  • Mounting method using the enclosed hinges (or separately available clamping adapter 55419)
Product type

Door insect netting

Suitable for

Inside/outside

Use

Horsefly

Fly

Midget

Beetle

Cockroach

Mosquito

Moth

Gnat

Cockroach

Cranefly

Spider

Wasp

Show more
Factory colour

White

Weight

4.015

Content

1 pc(s)

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 34

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376309 tesa FALT 55415-00000-00 Door insect netting White 1 pc(s)

Description

tesa Insect Stop FOLT door - Foldable aluminum frame for doors, telescopictesa Insect Stop FOLT door is the effective and comfortable solution for durable and long-lasting mosquito and fly protection. Especially with patio and balcony doors, this flexible frame with net keeps away mosquitoes and other insects, without noticeably restricting the view or the air circulation. The doors can still be opened and closed freely.With the help of patented folding technology and the telescopic profile, the folding frame can be easily opened and adjusted to the respective size of the door. Measurements on the door frame, addition and deburring of aluminum profiles are a thing of the past. Support brackets with tesa Power Strips are temporarily attached to the door frame to place the frame on top of it and to adjust the size. These support angles are later removed without any trace. All necessary parts for the installation are already included in the delivery: Metal hinges, a circumferential brush seal, locking spring and strong neodymium magnets. With this innovative insect protection, insects remain outside. This is a real relief especially for people with allergies to insect bites.

This text is machine translated.

Features

  • Durable aluminum frame system for doors for mechanical protection against insects
  • Faster assembly by folding corner connector
  • Adjustable by telescopic profiles
  • tesa® Power strips with support bracket for easy installation directly at the door opening
  • Assembly possible without any technical knowledge
  • Clear View Plus fiberglass: High transparency for high air circulation

Scope of delivery

  • 1x tesa Insect Stop FOLT door Aluminum frame folding for doors

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)