• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Insect Stop 55360-00002-00 Fly screen (W x H) 1.2 m x 2.4 m Anthracite 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 14.93)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa insect stop fly screen

  • Simple installation: Attach simply in the window frame thanks to a practical clip mechanism
  • Long-lasting: Thanks to high UV resistance, the fiberglass network lasts for several years
  • Innovative: Easy to take out and put back again - for cleaning the window or for the winter break
  • For clear view: Thanks to Clear View Plus, the window net is particularly transparent
  • Cuttable: The frame can be customized to fit the window perfectly
  • Suitable for many PVC frames: The mosquito grille requires approx. 8 mm space on the window frame
  • Practical: Easy to install thanks to self-adhesive retaining clips - no drilling and no tools required
  • Blue Angel Logo, environmental label with a stylised figure and laurel wreath. Text: 'Blue Angel, The Environmental Label'. Website: www.blauer-engel.de/uz34.

Technical specifications

Product type

Fly screen

Suitable for

Inside

Use

Fly

Gnat

Wasp

Dim

(W x H) 1.2 m x 2.4 m

Factory colour

Anthracite

Width

1.2 m

Height

2.4 m

Weight

0

Content

1 pc(s)

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 34

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415402 tesa Insect Stop 55360-00002-00 Fly screen (W x H) 1.2 m x 2.4 m Anthracite 1 pc(s)

Description

Thanks to the tesa® insect stop with clip-on frame, unpopular insects like mosquitoes, flies and wasps simply remain outside. With the clip-on system the frame can be used as needed and removed without wear.

And this is how it works: Measure windows, cut plastic strips and stick them together to form a rectangle; stick the fiberglass grid in them, cut off overhang with cutter, glue holding clips to the window frame. Then connect the self-built mosquito net.

This text is machine translated.

Scope of delivery

  • Clipper frame can be cut - self adhesive click system

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)