• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Insect Stop 55394-00001-00 Magnetic curtain (W x H) 1.2 m x 2.4 m Anthracite 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 10.07)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

tesa insect stop magnetic curtain

  • Magnetic and comfortable: The modern insect protection curtain, which closes again completely by itself while passing through
  • Innovative insect protection especially for balcony and terrace doors: Keeps away insects and spiders from the inner rooms
  • Easy mounting with the self-adhesive Velcro fastener: For easy, quick mounting without drilling and without tools
  • Magnetic curtain with broad, strong hook-and-loop fastening: The powerful hook-and-loop fastening for a permanent hold
  • Ideal for rental apartments: Does not leave any drilling holes on the building
  • Good visibility through the windows: The streak-free anthracite fabric offers high transparency
  • Soft closing fly curtain: Strong, sewn-in magnets allow for a silent, reliable closing
  • No manual opening and closing: Ideal for families with children and handy for pet owners
  • Easy care insect curtain: Hand washing at 30 °C is possible
  • Simple installation for everyone: Cut Velcro tape - attach it to the door frame round - attach the curtain - done
  • Blue Angel Logo, environmental label with a stylised figure and laurel wreath. Text: 'Blue Angel, The Environmental Label'. Website: www.blauer-engel.de/uz34.

Technical specifications

Product type

Magnetic curtain

Suitable for

Inside

Use

Fly

Gnat

Spider

Dim

(W x H) 1.2 m x 2.4 m

Factory colour

Anthracite

Width

1.2 m

Height

2.4 m

Weight

0

Content

1 pc(s)

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 34

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415403 tesa Insect Stop 55394-00001-00 Magnetic curtain (W x H) 1.2 m x 2.4 m Anthracite 1 pc(s)

Description

The elegant way to keep insects away from the living area: The self-closing tesa® magnetic curtain reliably prevents the patio and balcony doors from becoming an entrance gate for mosquitoes and others. Magnets sewn into the curtain ensure that the door curtain simply opens and closes without manual actuation - especially recommended if children are in the household.

Also for pet owners its self-closing feature is very convenient. The easy to drill-free mounting with the help of a wide hook and loop fastener, can be easily done by even the technical laymen.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)