
Number
Total (1 m2 = € 4.26)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
tesa insect stop STANDARD fly screen for windows in 2 pc pack - insect protection can be cut to size - Mosquito protection without drilling - 1 x flying net white - 150 cm x 180 cm
- Feed in fresh air & keep away annoying insects - Reliable & uncomplicated with the tesa insect stop STANDARD insect screen, our effective mosquito netThe insect protection fabric can be cut to the desired size - Self-adhesive tesa Velcro-tape for easy installation without drillingThe white insect network made of fiberglass fabric offers easy visual protection. Despite the mosquito nets, the window can still be opened and closed without restrictionsHigh UV resistance, hygienic and reusable, since the insect net can be washed in the machine up to 30°C – the adhesive tape can be removed without leaving any residues
Technical specifications
- Product type
Fly screen
- Suitable for
Inside/outside
- Use
Horsefly
Fly
Midget
Beetle
Cockroach
Mosquito
Moth
Gnat
Cockroach
Cranefly
Show more
- Dim
(W x H) 150 cm x 180 cm
- Factory colour
White
- Width
150 cm
- Height
180 cm
- Content
2 pc(s)
- Material (details)
Polyester fabric
- Type
Tesa Insect Stop Standard
- Eco badge reference
Blauer Engel DE-UZ 34
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2793793 tesa Insect Stop Klett 55680-00500-04 Fly screen (W x H) 150 cm x 180 cm White 2 pc(s)
Description
Fly screen for windowThe tesa insect stop STANDARD fly screen reliably keeps away flies, mosquitoes, spiders, wasps and other insects. You can air while the pests have to stay outside. The fine-mesh window net is attached with a self-adhesive Velcro fastener without drilling or tool to the bezel. The superior tesa adhesive technology provides a secure hold. Recommendation: Indispensable for anyone with hypersensitivity or allergies to insect bites & stingstesa - more than one adhesive tapeWith a 98 percent reputation, tesa is one of the strongest brands on the German market. The product range is large. For example, tesa works with the automotive industry in many applications, optimizes energy efficiency in households and prevents product piracy through intelligent safety concepts. The latest electronics are made more powerful. In addition, tesa develops and produces medical plasters for the pharmaceutical industry and powerful adhesive tapes for the construction industry, where these extreme conditions must withstand.
This text is machine translated.
This text is machine translated.
Features
- The most important at a glance: Fast installation without drilling and toolsSelf adhesive Velcro tape with high adhesion powerCan be cut to sizeUnrestricted opening and closing of windows despite window protectionHigh UV resistance Washable up to 30 ° C & reusableEasy line of sight protectionCan be removed again without leaving any residues
Scope of delivery
- Insect repeller incl. Power strips and operating instructions
What kind of Insect Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































