Self-adhesive rips for objects weighing up to 1 kgStrong grip on almost all surfacesEasy to attach and removable without residueFor a wide range of applications in the home, office or on the roadSuitable for the entire tesa Powerstrips® Hook assortment SMALL
Technical specifications
Design: Small
Product type
Self-adhesive strip
Factory colour
White
Dim
Holding force
1 kg
Content
42 pc(s)
Type
POWERSTRIPS® Small
Variants(All information include VAT, plus shipping costs)
tesa Powerstrips® are characterized by the proven tesa quality and are the clever alternative to screws and nails. They can be attached simply and almost silently and leave no marks or holes on walls or ceilings when they are removed. This can be a great advantage if you live in a rented apartment. In the small version, the Powerstrips® guarantee a secure hold for objects weighing up to one kilogram. They are suitable for use in the home, in the office, while traveling and of course for decoration and handicrafts. To ensure that the Powerstrips® achieve their maximum adhesive performance, the following instructions should be observed: Clean the surfaces thoroughly before applying the adhesive strips (preferably with window cleaner or denatured alcohol, bath or general purpose cleaner are not suitable). Press the strips firmly onto the surface for at least five seconds. Do not touch any free adhesive surfaces with your fingers, as this could negatively influence the holding force.
This text is machine translated.
Scope of delivery
3x 14 adhesive pads (small)
Hints
Not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Self-adhesive rips can be removed without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.
Description
tesa Powerstrips® are characterized by the proven tesa quality and are the clever alternative to screws and nails. They can be attached simply and almost silently and leave no marks or holes on walls or ceilings when they are removed. This can be a great advantage if you live in a rented apartment. In the small version, the Powerstrips® guarantee a secure hold for objects weighing up to one kilogram. They are suitable for use in the home, in the office, while traveling and of course for decoration and handicrafts. To ensure that the Powerstrips® achieve their maximum adhesive performance, the following instructions should be observed: Clean the surfaces thoroughly before applying the adhesive strips (preferably with window cleaner or denatured alcohol, bath or general purpose cleaner are not suitable). Press the strips firmly onto the surface for at least five seconds. Do not touch any free adhesive surfaces with your fingers, as this could negatively influence the holding force.
This text is machine translated.
Scope of delivery
3x 14 adhesive pads (small)
Hints
Not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Self-adhesive rips can be removed without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.