Attach bath accessories without drilling, screws and dowelsWaterproof Powerstrips® for a strong hold up to 2 kg weightEasy to attach and removable without any traceSuitable for bonding on tiles, glass, etc.Specially designed for wet environments, suitable for use in bathrooms and even directly under the shower
Technical specifications
Design: Waterproof
Product type
Self-adhesive strip
Factory colour
White
Holding force
2 kg
Content
6 pc(s)
Series
tesa Powerstrip®
Type
POWERSTRIPS®
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
Security datasheet 544595 Tesa Powerstrips® Waterproofstrips Large
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 271: Use outdoors or in a well-ventilated area only
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
Objects can now be fixed in position easily and safely directly under the shower or in humid rooms without tools, screws or nails. Thanks to the tesa Powerstrips® technology they can be removed quickly without a trace, too.
Scope of delivery
6 adhesive strips
Hints
Not suitable for use on Styrofoam, foam, non-stick surfaces, porous material. Kevlar® is a registered trademark of BASF.
Description
Objects can now be fixed in position easily and safely directly under the shower or in humid rooms without tools, screws or nails. Thanks to the tesa Powerstrips® technology they can be removed quickly without a trace, too.
Scope of delivery
6 adhesive strips
Hints
Not suitable for use on Styrofoam, foam, non-stick surfaces, porous material. Kevlar® is a registered trademark of BASF.