• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa POWERSTRIPS® Double sided adhesive strips (L x W) 50 mm x 20 mm Transparent Content: 8 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double sided adhesive strips

  • Transparent adhesive strips for maximum support up to 1 kg weight on smooth surfacesideal for decoration articles in the interiorEasy to attach, quickly and without any trace removableHigh UV resistance

Technical specifications

  • Design: Large
Product type

Self-adhesive strip

Factory colour

Transparent

Dim

(L x W) 50 mm x 20 mm

Holding force

1 kg

Content

8 pc(s)

Width

20 mm

Length

50 mm

Series

tesa Powerstrip®

Type

POWERSTRIPS®

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1225326 tesa POWERSTRIPS® Double sided adhesive strips (L x W) 50 mm x 20 mm Transparent Content: 8 pc(s)

Description

If you want to decorate your windows or mirrors indoors, the transparent tesa Powerstrips® are the right choice. With their high adhesive strength, they hold decorative articles on smooth and clean surfaces that weigh up to one kilogram. Since the Powerstrips® are transparent, they can be attached almost invisibly and are cleverly hidden from the eye of the viewer. The double-sided adhesive strips are easy to attach and can be removed without residue. Thanks to the high UV resistance, the sun cannot impair its adhesive performance. To allow the tesa Powerstrips® to unfold its full holding force, you should thoroughly clean the surfaces before use - preferably with window cleaner or denatured alcohol, bath or general purpose cleaner are not suitable. In addition, you should press the Powerstrips® firmly on the surface and the object for at least five seconds and do not touch the free adhesive surfaces with your fingers. With the support of tesa Powerstrips® you can decorate your apartment quickly and comfortably!

This text is machine translated.

Scope of delivery

  • 8 adhesive strips

Hints

Not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Removable without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)