• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa POWERSTRIPS® tesa® Powerstrips® Deco Transparent Content: 16 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 16 pc(s))
Total (€ 6.49 / piece)
€ 7.99
-19 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® Powerstrips® Deco

  • Simple to attach
  • Residue free removal

Technical specifications

  • Design: Deco
Product type

Self-adhesive strip

Factory colour

Transparent

Dim

(L x W x H) 12 m x 50 mm x 12 m

Holding force

0.2 kg

Content

16 pc(s)

Width

50 mm

Height

12 m

Length

12 m

Series

tesa Powerstrip®

Type

POWERSTRIPS®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 540954 tesa POWERSTRIPS® tesa® Powerstrips® Deco Transparent Content: 16 pc(s)

Description

With the transparent tesa® Powerstrips® Deco, decorative places like window decoration, paper decoration etc is possible to fix within seconds, specially on glass and mirror surfaces. The specially made tesa Powerstrips® Deco-Hooks offers intelligent solutions for mounting of decorations.

Scope of delivery

  • 16 strips®

Hints

Not suitable for vinyl wallpaper, non-stick coated surfaces, Styropor®, foam, porous materials. Traceless removable from smooth, sufficiently stable undergrounds. Kevlar® is a registered trademark of BASF.

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)