Double-sided adhesionSecure hold up to 200 g weightSimple to fix and can be removed any time without any residueUnobtrusive and gentle even for sensitive undergrounds like wallpaper or painted surfacesThanks to the sharpened form, particularly suitable for light and sensitive materials
Technical specifications
Version: Poster
Product type
Self-adhesive strip
Factory colour
White
Dim
(W x H) 15.00 mm x 79 mm
Holding force
0.2 kg
Content
20 pc(s)
Holding force
200 g
Width
15.00 mm
Height
79 mm
Series
tesa Powerstrip®
Type
POWERSTRIPS® Poster
UKCA
yes
Variants(All information include VAT, plus shipping costs)
With tesa® Powerstrips® Poster light and flat objects like posters and drawings can be fixed on the wall in a moment and again removed without any residues. Also used for wall papers or polished surfaces and undergrounds.
Scope of delivery
20-piece
Hints
Not suitable for vinyl wallpaper, non-stick coated surfaces, Styropor®, foam, porous materials. Kevlar® is a registered trademark of BASF.
Description
With tesa® Powerstrips® Poster light and flat objects like posters and drawings can be fixed on the wall in a moment and again removed without any residues. Also used for wall papers or polished surfaces and undergrounds.
Scope of delivery
20-piece
Hints
Not suitable for vinyl wallpaper, non-stick coated surfaces, Styropor®, foam, porous materials. Kevlar® is a registered trademark of BASF.