
Number
Total (1 m = € 0.06)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
tesa® 4325 - slightly creped masking tape for simple tasks
- Indoor applications
- For unproblematic applications
- Cover during the strike
- Attachment of masking materials
- Seal, pack, bundle
Technical specifications
- Product type
Masking tape
- Adhesive tape features
Suitable for indoor use
- Length
50 m
- Width
19 mm
- Thickness
0.12 mm
- Breakout force
33 N/10 mm
- Factory colour
Beige
- Adhesive type
Natural rubber
- Carrier material
Paper, light creping
- Series
tesa® Professional
- Type
STANDARD
- Content
1 pc(s)
- Dim
(L x W) 50 m x 19 mm
- Material (details)
Natural rubber
- Material thickness
120 µm
Documents & Downloads
Datasheet
Datasheet 2349772 tesa STANDARD 04325-00000-01 Masking tape tesa® Professional Beige (L x W) 50 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2349772 tesa STANDARD 04325-00000-01 Masking tape tesa® Professional Beige (L x W) 50 m x 19 mm 1 pc(s)
Description
The tesa® 4325 masking tape is a flat, slightly creped adhesive tape, which is particularly suitable for simple indoor covering tasks, which last up to three days. With its practical adhesive performance, based on a natural rubber adhesive, it is the ideal tool for smaller tasks and low temperature differences. It can be easily torn off by hand, enables straight color edges and can also be used for bundling, marking and fastening light objects.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 24.47*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































