• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TB-2200 Handheld multimeter Digital Continuity tester CAT II 400 V, CAT III 300 V Display (counts): 2000

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital multimeter series TB-2200

  • 5 years warranty
  • Integrated LED-torch
  • CAT III 300V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

400 V

V AC reading range (min.)

1 mV

V AC reading range (max.)

400 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

4 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

4 A

Reading range - resistance

200 Ω, 2 k, 20 k, 200 kΩ, 2 MΩ, 20 MΩ

DC resistance

7.5 MΩ

AC resistance

7.5 MΩ

Basic accuracy

0.8 %

Measurement type (details)

Average

Frequency range

40 Hz - 400 Hz Hz

Interfaces

none

Power supply (details)

2 x AAA

Height

140 mm

Width

70 mm

Weight

250 g

Manufacturer's standards (no certificate)

Reading category

CAT II 400 V

CAT III 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

TB-2200

Display

Digital

Display (counts)

2000

Dim

(W x H) 70 mm x 140 mm

Features

Continuity tester

Basic accuracy

0.5 %

Displays

2000 counts

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 123151 Testboy TB-2200 Handheld multimeter Digital Continuity tester CAT II 400 V, CAT III 300 V Display (counts): 2000

User & Safety Instructions

User & Safety Instructions 123151 Testboy TB-2200 Handheld multimeter Digital Continuity tester CAT II 400 V, CAT III 300 V Display (counts): 2000

User & Safety Instructions 123151 Testboy TB-2200 Handheld multimeter Digital Continuity tester CAT II 400 V, CAT III 300 V Display (counts): 2000

Description

Handy Multimeter with all Standard Measuring area in leak proof ABS-casing The integrated LED torch and the built-in contact free voltage sensor shows Testboy® 2200, and increases the safety of the user.

Features

  • Standard Measuring area V, A, Ω
  • Auto-ranging
  • Diode test
  • Acoustic continuity tester
  • Data-hold
  • Contact-free voltage testing
  • LED-Flashlight.
  • TÜV/GS tested and approved

Scope of delivery

  • Handy case
  • Test leads
  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)