There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
For all measurements around heating, air conditioning, cooling and ventilation systems
All smart probes for temperature, pressure, humidity and flow in one set
History display of the measured data as graph or table
Sending and analyzing measurement data app Testo Smart
Technical specifications
Technical specifications
Product type
Temperature sensor
Max. temperature
40 °C
Manufacturer's standards (no certificate)
Calibration range
Temperature
Type
0563 0002 32
UKCA
not relevant
Documents & Downloads
Documents & Downloads
Datasheet
Datasheet 2359341 testo 0563 0002 32 Temperature sensor 40 °C (max)
User & Safety Instructions
User & Safety Instructions 2359341 testo 0563 0002 32 Temperature sensor 40 °C (max)
Description
Description
Ultimate set for all-rounder in the area of heating, air conditioning, cold and ventilation: The set contains all Testo Smart Probes and is ideal in combination with your Smartphone/Tablet for performing functional checks or for the maintenance of systems. With Testo Smart Probes app you can work more easily and efficiently: Calculate automatically numerous parameters such as overheating/undercooling, target overheating, cooling/heating power, differential temperature or mold indication. Measurement data logs can be sent as PDF or Excel files directly by e-mail.
This text is machine translated.
Scope of delivery
2 x Testo smartphone thermometer with Testo 115i smartphone operation, including batteries and calibration protocol (0560 2115 02)
2 x high-pressure measuring devices with smartphone operation Testo 549i, including batteries and calibration protocol (0560 2549 02)
2 x thermo-hygrometer with smartphone operation Testo 605i, including batteries and calibration protocol (0560 2605 02)
1 x thermometer with smartphone operation Testo 915i, including batteries and calibration protocol (0560 1915 with 0602 3093)
1 x infrared thermometer with smartphone operation Testo 805i, including batteries and calibration protocol (0560 1805)
1 x Thermo-anemometer with smartphone operation Testo 405I, incl. batteries and calibration protocol (0560 1405)
1 x vane anemometer with smartphone operation Testo 410I, including batteries and calibration protocol (0560 1410)
1 x Testo 510i differential pressure measuring device with smartphone operation, including hose set (Ø 4 mm and 5 mm) with adapter, batteries and calibration protocol (0560 1510)
1 x Testo HVAC soft case, including foam insert (0516 0283)
System requirements
Testo Smart APP requires: Android 6 or higher and iOS 12 or higher
Description
Description
Ultimate set for all-rounder in the area of heating, air conditioning, cold and ventilation: The set contains all Testo Smart Probes and is ideal in combination with your Smartphone/Tablet for performing functional checks or for the maintenance of systems. With Testo Smart Probes app you can work more easily and efficiently: Calculate automatically numerous parameters such as overheating/undercooling, target overheating, cooling/heating power, differential temperature or mold indication. Measurement data logs can be sent as PDF or Excel files directly by e-mail.
This text is machine translated.
Scope of delivery
2 x Testo smartphone thermometer with Testo 115i smartphone operation, including batteries and calibration protocol (0560 2115 02)
2 x high-pressure measuring devices with smartphone operation Testo 549i, including batteries and calibration protocol (0560 2549 02)
2 x thermo-hygrometer with smartphone operation Testo 605i, including batteries and calibration protocol (0560 2605 02)
1 x thermometer with smartphone operation Testo 915i, including batteries and calibration protocol (0560 1915 with 0602 3093)
1 x infrared thermometer with smartphone operation Testo 805i, including batteries and calibration protocol (0560 1805)
1 x Thermo-anemometer with smartphone operation Testo 405I, incl. batteries and calibration protocol (0560 1405)
1 x vane anemometer with smartphone operation Testo 410I, including batteries and calibration protocol (0560 1410)
1 x Testo 510i differential pressure measuring device with smartphone operation, including hose set (Ø 4 mm and 5 mm) with adapter, batteries and calibration protocol (0560 1510)
1 x Testo HVAC soft case, including foam insert (0516 0283)
System requirements
Testo Smart APP requires: Android 6 or higher and iOS 12 or higher